Eaton ES4P-221-DMXD1 technical specifications.
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resistance | 1R |
| Series | ES4P |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton ES4P-221-DMXD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
