Eaton ETR4-11-A technical specifications.
| Package/Case | 100 |
| Depth | 103mm |
| Length | 82.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ETR4-11-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
