Eaton ETR4-69-A technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 240V |
| Nominal Input Voltage | 240V |
| Number of Functions | 9 |
| Reach SVHC Compliant | No |
| Switching Current | 3A |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ETR4-69-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
