Eaton EU5E-SWD-4D2R technical specifications.
| Package/Case | Module |
| Current Rating | 4mA |
| Depth | 101mm |
| Input Current | 4mA |
| Input Type | DIGITAL |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartWire |
| Turn-Off Delay Time | 2.5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EU5E-SWD-4D2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.