Eaton F02B250V15/100S technical specifications.
| Body Material | Glass |
| Package/Case | 100 |
| Current Rating | 150mA |
| Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton F02B250V15/100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.