Eaton F02B250V3-4AS technical specifications.
| Body Material | Glass |
| Current Rating | 750mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton F02B250V3-4AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.