Eaton FAZ-2-S2 technical specifications.
| Current Rating | 2A |
| Depth | 73.5mm |
| Length | 80mm |
| Series | FAZ |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-2-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.