Eaton FAZ-B20/1 technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-B20/1 to view detailed technical specifications.
No datasheet is available for this part.