Eaton
FAZ-B6/1
EATON MOELLER FAZ-B6/1 Thermal Magnetic Circuit Breaker, 415 VAC, 48 VDC, 6 A, 1 Pole, DIN Rail
Current Rating6A
Quick Jump:
Technical Specifications
Eaton FAZ-B6/1 technical specifications.
General
Current Rating
6A
Number of Poles
1
Reach SVHC Compliant
No
Voltage Rating (AC)
415V
DC Rated Voltage
48V
Compliance
RoHS
Compliant
Datasheet
Eaton FAZ-B6/1 Datasheet
Download the complete datasheet for Eaton FAZ-B6/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.