Eaton FAZ-C0.5/1-SP technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Depth | 72.6mm |
| Length | 17.7mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating | 240V |
| DC Rated Voltage | 48V |
| Width | 84.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C0.5/1-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.