Eaton FAZ-C1/1NA technical specifications.
| Current Rating | 1A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FAZ-C1/1NA to view detailed technical specifications.
No datasheet is available for this part.