
Eaton FAZ-S10/2 technical specifications.
| Current Rating | 10A |
| Depth | 73.5mm |
| Length | 80mm |
| RoHS Compliant | No |
| Series | FAZ |
| Voltage Rating | 230V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FAZ-S10/2 to view detailed technical specifications.
No datasheet is available for this part.
