Eaton FAZ-XAA-NA110-415VAC technical specifications.
| Depth | 45mm |
| Length | 17.5mm |
| Reach SVHC Compliant | No |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-XAA-NA110-415VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.