Eaton FAZ-Z0.5/2 technical specifications.
| Approvals | UL |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-Z0.5/2 to view detailed technical specifications.
No datasheet is available for this part.