Eaton FAZ-Z13/4 technical specifications.
| Approvals | UL |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-Z13/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.