
Eaton FAZ6-C10/4 technical specifications.
| Current Rating | 10A |
| Depth | 61.5mm |
| Length | 80mm |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ6-C10/4 to view detailed technical specifications.
No datasheet is available for this part.