Eaton FAZ6-C32/2 technical specifications.
| Current Rating | 32A |
| Depth | 61.5mm |
| Length | 80mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FAZ6-C32/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.