Eaton FBP-350A technical specifications.
| Current Rating | 350A |
| Height | 31mm |
| Length | 129mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FBp |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FBP-350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.