Eaton FD200J2 technical specifications.
| Current Rating | 200A |
| Packaging | Bulk |
| Series | FD |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Weight | 13.7lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FD200J2 to view detailed technical specifications.
No datasheet is available for this part.