Eaton FG-A-06 technical specifications.
| Height | 285mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 220mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FG-A-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.