Eaton FM08A125V1-1-2A technical specifications.
| Body Diameter | 2.36mm |
| Body Length | 7.14mm |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Axial |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FM08A125V1-1-2A to view detailed technical specifications.
No datasheet is available for this part.