Eaton FUSEKITR technical specifications.
| Height | 50mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R |
| Weight | 3.5E-05oz |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FUSEKITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.