Datasheets.com
Datasheets.com
Fuse Class CC 50A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
Eaton

FWP-50A22FI

Fuse Class CC 50A 700V Holder Cartridge 22 X 58mm CE/CSA/UL

Current Rating50A
Quick Jump:

Technical Specifications

Eaton FWP-50A22FI technical specifications.

General

Approvals
CSA, CE, UR
Current Rating
50A
Diameter
22.2mm
Fuse Size
22 x 58mm
Length
58mm
Max Power Dissipation
9W
Max Voltage Rating (AC)
700V
Package Quantity
10
Packaging
Bulk
RoHS Compliant
No
Series
FWP
Termination
Clip
Type
Electrical
DC Rated Voltage
500V
Weight
2.208oz

Compliance

RoHS
Not Compliant

Datasheet

Eaton FWP-50A22FI Datasheet

Download the complete datasheet for Eaton FWP-50A22FI to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.