Eaton GC328 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-55116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton GC328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.