Eaton GC329G2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Connector Mounting | Cable Mount |
| Contact Termination | Crimp/ Solder |
| RoHS | Compliant |
| Svhc | To be advised |
Download the complete datasheet for Eaton GC329G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
