Eaton GC329G4-1 technical specifications.
| Type | Audio |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton GC329G4-1 to view detailed technical specifications.
No datasheet is available for this part.