Eaton GC329G5-3 technical specifications.
| Type | Audio |
| Gender | PL |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
Download the complete datasheet for Eaton GC329G5-3 to view detailed technical specifications.
No datasheet is available for this part.