Eaton GC790/U-0 technical specifications.
| Body Material | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Eaton GC790/U-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.