Eaton GDA-V-160MA technical specifications.
| Package/Case | Axial |
| Current Rating | 160mA |
| Fuse Size | 5mm x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GDA-V-160MA to view detailed technical specifications.
No datasheet is available for this part.