Eaton GFA-2-1/2 technical specifications.
| Package/Case | Axial |
| Current Rating | 2.5A |
| Fuse Size | 3.7 X 7.6mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GFA-2-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.