Eaton GFA-6-10 technical specifications.
| Package/Case | Axial |
| Current Rating | 600mA |
| Diameter | 3.7mm |
| Length | 7.6mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GFA |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GFA-6-10 to view detailed technical specifications.
No datasheet is available for this part.