Eaton GHC2060 technical specifications.
| Actuator Type | Toggle |
| Number of Poles | 2 |
| Voltage Rating (AC) | 577mV |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Eaton GHC2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.