Eaton GLN-1-10 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Diameter | 3.7mm |
| Length | 7.6mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLN |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GLN-1-10 to view detailed technical specifications.
No datasheet is available for this part.