Eaton GMA-V-3.15A technical specifications.
| Package/Case | Axial |
| Current Rating | 3.15A |
| Fuse Size | 5mm x 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMA-V-3.15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.