Eaton GMT10 technical specifications.
| Package/Case | 125 |
| Color | White, Red |
| Current Rating | 10A |
| Fuse Current | 10A |
| Reach SVHC Compliant | Unknown |
| Series | GMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.