Eaton GMT2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 2A |
| Fuse Current | 2A |
| Reach SVHC Compliant | Unknown |
| Series | GMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.