Eaton GMW-3-10 technical specifications.
| Current Rating | 300mA |
| Length | 7.1mm |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMW |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.032oz |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMW-3-10 to view detailed technical specifications.
No datasheet is available for this part.