Eaton GMW-4-10 technical specifications.
| Current Rating | 400mA |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMW-4-10 to view detailed technical specifications.
No datasheet is available for this part.