Eaton GVX001A1-2 technical specifications.
| Package/Case | 200 |
| Current Rating | 5A |
| Length | 260mm |
| Mount | PCB |
| Operating Supply Voltage | 230V |
| Overall Depth | 173.7mm |
| Ratings | IP20 |
| Series | GVX9000 |
| RoHS | Compliant |
Download the complete datasheet for Eaton GVX001A1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.