Eaton GVX007A1-5 technical specifications.
| Current Rating | 10A |
| Length | 323mm |
| Mount | PCB |
| Operating Supply Voltage | 575V |
| Overall Depth | 196.6mm |
| Ratings | IP20 |
| Series | GVX9000 |
| RoHS | Compliant |
Download the complete datasheet for Eaton GVX007A1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.