Eaton H11-375 technical specifications.
| Depth | 25.78mm |
| Electrical Life | 25000Cycles |
| Height | 24.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Operating Force | 53.38N |
| Orientation | Straight |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton H11-375 to view detailed technical specifications.
No datasheet is available for this part.