Eaton H11-391 technical specifications.
| Depth | 26.16mm |
| Electrical Life | 25000Cycles |
| Height | 30.48mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 53.38N |
| Orientation | Straight |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton H11-391 to view detailed technical specifications.
No datasheet is available for this part.