
This 250V 30A Class H fuse features a thermoplastic body and is designed for screw mount applications. It has a current rating of 30A and is available in bulk packaging. The fuse is illuminated, indicating when it has tripped. It is suitable for use in a variety of applications, including chassis mount installations. The fuse is rated for a DC voltage of 250V and has a weight of 1.6oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.6oz |
| RoHS | Compliant |
