
This Eaton H25030-2CO fuse features a current rating of 30A and a voltage rating of 250V. It is a Class H fuse, suitable for high-current applications, and is packaged in bulk. The fuse is illuminated and has a screw mount package type, making it suitable for chassis mount applications. The fuse weighs 0.016oz and has a black color. It is a 2-circuit, 2-pole fuse with a single package quantity.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |