Fuse Block 60A 250V Screw Mount Clip
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.2oz |
| RoHS | Compliant |