
The HKP Series fuse features a thermoset body and is rated for 250V with a current rating of 30A. It has a 6.3 x 32mm fuse size and is designed for panel mount applications. The fuse is illuminated and available in a bulk packaging quantity of 10. It is not radiation hardened and has a weight of 0.624oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKP |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.624oz |
| RoHS | Compliant |