
Eaton HMI04BU technical specifications.
| Depth | 33.7mm |
| Display Type | LCD |
| Length | 117.8mm |
| Manufacturer Series | HMI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | HMI Series |
| Width | 91.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMI04BU to view detailed technical specifications.
No datasheet is available for this part.
