Eaton HMI08CE technical specifications.
| Depth | 41.4mm |
| Display Type | LCD |
| Length | 231.4mm |
| Manufacturer Series | HMI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Slot |
| Number of Ports | 6 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | HMI Series |
| Width | 166.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMI08CE to view detailed technical specifications.
No datasheet is available for this part.