
HMI, 8in VU Color TFT LCD, Ethernet, USB, SD Storage, RS232/485/422
Eaton HMIVU08CUNBE technical specifications.
| Depth | 61mm |
| Display Type | LCD |
| Length | 227.1mm |
| Manufacturer Series | HMIVU |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Series | HMI Series |
| Width | 174.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMIVU08CUNBE to view detailed technical specifications.
No datasheet is available for this part.
