Eaton IQ260MA65100 technical specifications.
| Accuracy | 0.002% |
| Approvals | UL, CE, IEC |
| Depth | 82.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Phases | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton IQ260MA65100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.